Filter Your Search
41 - 50 of 450,024 results
|
Q24.9990-JXG53P4-8-30/50-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 24.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | 8 pF | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
O-29.0-JC08-3-B-3.3V
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | |||||||||||||||||||||||
|
Q29.999-JXS21P4-16-25/20-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 29.999 MHz | 25 ppm | 0.002 % | 3 PPM/FIRST YEAR | 70 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q29.9990-JXS21P4-S-10/100-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 70 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q3.4990-S-12-50/5-SMC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 3.499 MHz | 50 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 50 Ω | 12 pF | L17.5XB10.4XH5.3 (mm)/L0.689XB0.409XH0.209 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L17.5XB10.4XH5.3 (mm)/L0.689XB0.409XH0.209 (inch) | JAUCH QUARTZ GMBH | HC49/U, SMD, 2 PIN | compliant | |||
|
Q49.9990-JXS53P4-S-30/20-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 49.999 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 15 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q18.9990-JXG32P4-30-50/30-T1-LF
Jauch Quartz America
|
Check for Price | Not Recommended | 18.999 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q20.0-S-12-30/5-3OT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 30 Ω | 12 pF | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.60 | ||
|
Q250.0-S-12-30/5-7OT-TR
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 30 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.60 | |||||
|
Q3.4990-SS4-32-50/50-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 3.499 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant |