Filter Your Search
1 - 10 of 450,024 results
|
Q7.999-SS2-32-30/20-TR
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||
|
Q6.999-SS2-S-30/100-T1-KIS
Jauch Quartz America
|
Check for Price | No | No | Active | 6.999 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 35 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q7.0-SS2-30-30/20-TR
Jauch Quartz America
|
Check for Price | No | No | Active | 7 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||
|
Q9.0-SS2-S-30/30-T1-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 9 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 15 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | |||
|
Q7.0-SS2-S-30/50-T1-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 7 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TRAY | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | |||
|
Q22.0-JXS32-30-10/20-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 22 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 25 Ω | 30 pF | 3.2mm x 2.5mm x 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; PACK QTY 1000 ALSO AVAILABLE | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.8mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN | |||
|
Q29.999-JXS21P4-8-50/25-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 29.999 MHz | 50 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 70 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | SMD, 4 PIN | ||||
|
Q30.0-JXS21P4-6-10/100-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 50 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | SMD, 4 PIN | ||||
|
Q30.0-JXS21P4-8-10/100-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 50 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | SMD, 4 PIN | ||||
|
Q20.0-JXS22-30-30/15-HMR
Jauch Quartz America
|
Check for Price | Active | 20 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 |