Filter Your Search
11 - 20 of 2,492 results
|
FC7AQDBGC6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
FC7AQCEKC16.000
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
FC7AQDEKC40.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | ||||
|
FC7AQCCKM6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC7AQEBGM6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC7AQCDGF6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC7AQCEK40.000
Fox Electronics
|
Check for Price | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | FOX ELECTRONICS | compliant | |||||||||||||||||||
|
FC7AQDCLF6.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 6 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | |||
|
FC7AQDCLC40.000
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
FC7AQCDGM6.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 6 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant |