Filter Your Search
1 - 10 of 2,492 results
|
FC7AQBEE16.000
Fox Electronics
|
Check for Price | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | FOX ELECTRONICS | compliant | ||||||||||||||||||||
|
Q30.0-SS2-30-30/100-T2-FU-KIS
Jauch Quartz America
|
Check for Price | No | No | Active | 30 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||
|
Q30.0-SS2-S-20/100-T1-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | |||
|
FC7AQEBLC16.000
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||
|
FC7AQCCL40.000
Fox Electronics
|
Check for Price | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | FOX ELECTRONICS | compliant | ||||||||||||||||||||
|
Q33.0-SS2-12-30/50-T2-FU-KIS
Jauch Quartz America
|
Check for Price | No | No | Active | 33 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||
|
ABM12-40.000MHZ-7-AQ-T
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 7 pF | 1.6mm x 1.2mm x 0.45mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.45mm | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ||||
|
Q30.0-SS2-12-50/50-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||
|
Q30.0-SS2-30-20/100-T1-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||
|
FC7AQCBMM6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | SMD, 2 PIN |