Parametric results for: FC-12M+32.7680KA-A5 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fc12m327680kaa5 Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
FC-12M32.7680KA-A5
Epson Electronics America Inc
Check for Price Yes Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/FIRST YEAR 90 kΩ 12.5 pF 2.05mm x 1.2mm x 0.6mm 85 °C PARALLEL - FUNDAMENTAL IATF 16949 500 nW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD 2.05mm x 1.2mm x 0.6mm SEIKO EPSON CORP ROHS COMPLIANT, SMD, 2 PIN compliant 8541.60.00.10
FC-12M32.7680KA-A5
Seiko Epson Corporation
Check for Price Yes Active 32.768 kHz 20 ppm 0.0144 % 3 PPM/FIRST YEAR 90 kΩ 12.5 pF 2.05mm x 1.2mm x 0.6mm 85 °C PARALLEL - FUNDAMENTAL IATF 16949 500 nW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD 2.05mm x 1.2mm x 0.6mm SEIKO EPSON CORP ROHS COMPLIANT, SMD, 2 PIN compliant 8541.60.00.10