Filter Your Search
1 - 2 of 2 results
|
FC-12M32.7680KA-A5
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 12.5 pF | 2.05mm x 1.2mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 2.05mm x 1.2mm x 0.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
FC-12M32.7680KA-A5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 12.5 pF | 2.05mm x 1.2mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 2.05mm x 1.2mm x 0.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 |