Filter Your Search
1 - 10 of 129 results
|
NX8045GB-16.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 16 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-13.225625M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 13.2256 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-FREQ1-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.015 % | 220 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | 10 MHz | 8 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.80 | ||||
|
NX8045GB-4.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 50 ppm | 0.015 % | 300 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.30 | |||||
|
NX8045GB-13.560M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 13.56 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-40.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
$0.3888 | Yes | Yes | Active | 40 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.60 | |||||
|
NX8045GB-24.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 24 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-25.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 25 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-33.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 33 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | |||||||
|
NX8045GB-10.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 ppm | 0.015 % | 220 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.50 |