Filter Your Search
11 - 20 of 364 results
|
17L227
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 22.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L274
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 27.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L218
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21.8 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L204
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L259
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L100
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
17L135
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 13.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
17L50
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
MMBD717L
onsemi
|
Check for Price | No | No | Active | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | CASE 419-02, SC-70, 3 PIN | compliant | EAR99 | SC-70 | 3 | CASE 419-02 | ||||||||
|
17L231
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 23.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |