Filter Your Search
11 - 20 of 1,625 results
|
DT-471-CU-4L
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
1N816
Invensys Sensor Systems
|
Check for Price | No | Transferred | 739 mV | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MQMSV301AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e3 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | DO-201 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||||
|
BZV86-3V2143
NXP Semiconductors
|
Check for Price | Obsolete | 3.45 V | 330 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 2.85 V | 5 V | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
MSV401ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 4.5 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | DO-201 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||
|
SVO3YSV
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 2.55 V | SILICON | STABISTOR DIODE | SERIES CONNECTED, 3 ELEMENTS | NO | 3 | 2.05 V | Not Qualified | O-PALF-W2 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MSV401BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5.5 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | DO-201 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||
|
MA29T
Panasonic Electronic Components
|
Check for Price | Obsolete | 70 mA | 2.04 V | SILICON | STABISTOR DIODE | SINGLE | NO | 6 V | 1 | 1.76 V | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
MSV201ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 V | 1 W | SILICON | STABISTOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | DO-201 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||
|
DT-470-MT-13-1.4L
Lake Shore Cryotronics Inc
|
Check for Price | Contact Manufacturer | LAKE SHORE CRYOTRONICS INC | unknown | EAR99 |