Filter Your Search
1 - 10 of 120 results
|
1.5SMC39A-E3/57T
Vishay Intertechnologies
|
$0.1675 | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||
|
SZ1.5SMC39AT3G
Littelfuse Inc
|
$0.3662 | Yes | Active | 750 mW | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 41 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC39A
Littelfuse Inc
|
$0.3723 | No | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | DO-214AB | SMC, 2 PIN | 2 | |||
|
1.5SMC39A-E3/57T
Vishay Semiconductors
|
$0.3822 | Yes | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||
|
1.5SMC39A-E3/9AT
Vishay Intertechnologies
|
$0.4025 | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||
|
1.5SMC39A-M3/57T
Vishay Intertechnologies
|
$0.4141 | Yes | Active | 6.5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||
|
1.5SMC39AHE3_A/H
Vishay Intertechnologies
|
$0.4571 | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5SMC39AHE3/9AT
Vishay Semiconductors
|
$0.5240 | Yes | Yes | Obsolete | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||
|
1.5SMC39AHM3_A/H
Vishay Intertechnologies
|
$0.7149 | Yes | Active | 6.5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||||
|
1.5SMC39AHM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |