Filter Your Search
11 - 20 of 15,929 results
|
JANTXV1N4119UB
VPT Components
|
Check for Price | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 29 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 200 Ω | 21.3 V | 5 % | Qualified | R-CDSO-N3 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANTXV1N5542D-1
VPT Components
|
Check for Price | No | Active | 1 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
JAN1N6341UBCAC
VPT Components
|
Check for Price | No | Active | 2.5 mA | 50 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 85 Ω | 1 kΩ | 39 V | 48.96 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANKCC1N6348D
VPT Components
|
Check for Price | Active | 1.3 mA | 50 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 2.4 kΩ | 76 V | 1 % | Qualified | S-XUUC-N1 | MIL-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-09-26 | ||||||||||||
|
JANTXV1N6320CUBCC
VPT Components
|
Check for Price | Active | ZENER DIODE | Qualified | e0 | TIN LEAD OVER NICKEL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
JANHCCD6344C
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
JAN1N4107D-1
VPT Components
|
Check for Price | No | Active | 250 µA | 50 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 9.9 V | 1 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VPT COMPONENTS | compliant | |||||||||||
|
1N4134UBCC
VPT Components
|
Check for Price | Active | 250 µA | 10 nA | 500 mW | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | 1.2 kΩ | 69.2 V | 5 % | R-CDSO-N3 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
CD5227C
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
JANTXV1N6328USD
VPT Components
|
Check for Price | Active | 8.5 mA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 600 Ω | 11 V | 12.6 mV/°C | 1 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |