Filter Your Search
1 - 10 of 38 results
|
L293B
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | BIPOLAR | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
L293N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | NO | 5 V | BIPOLAR | 2 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-001BB, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 7 V | 4.5 V | 36 V | 4.5 V | 24 V | ||||||||||||||
|
L293NEE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | NO | 5 V | 2 A | BIPOLAR | 2 | 60 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 7 V | 4.5 V | 36 V | 4.5 V | 24 V | 4 | STANDARD | TOTEM-POLE | TRUE | ||||||||
|
L293D
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | BIPOLAR | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
L293DNEE4
Texas Instruments
|
$2.3310 | Yes | Yes | Active | NO | 5 V | 1.2 A | BIPOLAR | 2 | 60 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 1.2 A | 7 V | 4.5 V | 36 V | 4.5 V | 24 V | 4 | STANDARD | TOTEM-POLE | TRUE | ||||||||
|
L293NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | NO | 5 V | BIPOLAR | 2 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 7 V | 4.5 V | 36 V | 4.5 V | 24 V | ||||||||||||||
|
L293NE-00
Texas Instruments
|
Check for Price | Obsolete | NO | 5 V | BIPOLAR | 2 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | TRANSIENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 7 V | 4.5 V | 36 V | 24 V | ||||||||||||||||||||||
|
L293NE
Texas Instruments
|
$2.6050 | Yes | Yes | Active | NO | 5 V | 2 A | BIPOLAR | 2 | 60 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 7 V | 4.5 V | 36 V | 4.5 V | 24 V | 4 | STANDARD | 3-STATE | TRUE | 800 ns | 400 ns | ||||||
|
L293DN
Unitrode Corporation
|
Check for Price | No | Transferred | NO | 5 V | BIPOLAR | 2 | 60 mA | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-16 | unknown | TRANSIENT; THERMAL | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 1.2 A | 36 V | 4.5 V | 36 V | 24 V | STANDARD | 3-STATE | TRUE | ||||||||||||||||||||||||
|
L293SP
Texas Instruments
|
Check for Price | Obsolete | NO | 5 V | BIPOLAR | 2 | AUTOMOTIVE | R-CDIP-T16 | Not Qualified | 150 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | TRANSIENT; THERMAL | FULL BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 2 A | 36 V | 4.5 V | 36 V | 24 V |