Filter Your Search
1 - 10 of 38 results
|
L293D
STMicroelectronics
|
$2.4367 | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 36 V | 4.5 V | 36 V | 4.5 V | NO | R-PDIP-T16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
L293NEE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 24 V | STANDARD | TOTEM-POLE | 4 | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
L293N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 24 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, MS-001BB, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
L293C
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | NO | R-PDIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
L293NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 24 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
L293DNEE4
Texas Instruments
|
$2.3310 | Yes | Yes | Active | 5 V | 24 V | STANDARD | TOTEM-POLE | 4 | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 1.2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
L293NE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 V | 2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
L293NE
Texas Instruments
|
$2.6050 | Yes | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 4 | 2 A | 800 ns | 400 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
L293SP
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 V | 2 A | FULL BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 36 V | 4.5 V | 36 V | NO | AUTOMOTIVE | R-CDIP-T16 | Not Qualified | 150 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
L293DWP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | THERMAL | 2 | SOURCE AND SINK | 36 V | 4.5 V | 36 V | YES | R-PDSO-G28 | COMMERCIAL | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown |