Parametric results for: 初级审计和初级经济师快速Ban证、排版+V:674150256 under General Purpose Passive Filters

Filter Your Search

51 - 60 of 11,063 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DEA160787LT-5032A1
TDK Corporation
$0.2175 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 628.5 MHz 3 W LOW PASS FILTER 0.71 dB 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 0603, 6 PIN compliant TDK
DEA142450BT-3028A1
TDK Corporation
$0.2178 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 1.25 dB 85 °C -40 °C 600 µm 1.4 mm 1.1 mm TDK CORP compliant TDK
DEA165375BT-2122A1
TDK Corporation
$0.2185 Yes Yes Active SURFACE MOUNT 5.375 GHz 38 dB 9.8 GHz BAND PASS FILTER 1.8 dB 85 °C -40 °C 4 600 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT PACKAGE-4 compliant TDK
DEA162450BT-1298A1
TDK Corporation
$0.2241 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 1.3 dB 1 1 85 °C -40 °C 3 TR, 7 INCH 700 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 0603, 3 PIN compliant TDK
DEA162495BT-1289A1
TDK Corporation
$0.2241 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.495 GHz BAND PASS FILTER 2 dB 85 °C -40 °C 4 600 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN compliant TDK
DEA142450BT-3024A1
TDK Corporation
$0.2312 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 1.1 dB 1 1 85 °C -40 °C 5 500 µm 1.4 mm 1.16 mm TDK CORP compliant TDK
DEA102500LT-9052A1
TDK Corporation
$0.2424 Yes Yes Active 25//0 Ω 25//0 SURFACE MOUNT 2.43 GHz 80 mW LOW PASS FILTER 0.9 dB 1 1 e3 85 °C -40 °C 4 TR, 7 INCH Tin (Sn) 400 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, 4 PIN compliant TDK
DPX165850DT-8086A2
TDK Corporation
$0.2435 Yes Active 2 50 OHM Ω 50 OHM SURFACE MOUNT 4.575 GHz 2 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1.77 dB 1 1 85 °C -40 °C 6 TR, 7 INCH 650 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE 0603, 6 PIN unknown TDK
DPX165850DT-8085D3
TDK Corporation
$0.2435 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.5 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.78 dB 1 1 85 °C -40 °C 6 TR, 7 INCH 600 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE 0603, 6 PIN unknown TDK
DEA202450BT-1294C1-H
TDK Corporation
$0.2480 Yes Obsolete 50 OHM Ω 50 OHM SURFACE MOUNT 2.448 GHz BAND PASS FILTER 1.35 dB 85 °C -40 °C 4 TR, 7 INCH 800 µm 2 mm 1.25 mm TDK CORP EIA STD PACKAGE SIZE 0805, 4 PIN compliant TDK