Filter Your Search
1 - 10 of 4,751 results
|
FB357.5-1.25
Microsemi Corporation
|
Check for Price | Transferred | 820 OHM//28 pF//9 nH Ω | 820 OHM//25 pF//4 nH | THROUGH HOLE MOUNT | 357.5 MHz | BAND PASS FILTER | 25 dB | 1 | 1 | 125 °C | -54 °C | 14 | 4.064 mm | 20.066 mm | 12.446 mm | MICROSEMI CORP | compliant | ||||||||||||||||
|
100730C
Microsemi Corporation
|
Check for Price | Transferred | 800 nH Ω | 170 nH | THROUGH HOLE MOUNT | 178.1 MHz | BAND PASS FILTER | 27 dB | 1 | 1 | 125 °C | -54 °C | 14 | 5.08 mm | 20.066 mm | 12.446 mm | MICROSEMI CORP | compliant | ||||||||||||||||
|
101306C
Microsemi Corporation
|
Check for Price | Transferred | 8.2KOHM//45pF//670nH Ω | 8.2KOHM//63 pF//350 nH | THROUGH HOLE MOUNT | 70 MHz | BAND PASS FILTER | 22 dB | 1 | 1 | 125 °C | -54 °C | 14 | 4.191 mm | 20.066 mm | 12.446 mm | MICROSEMI CORP | compliant | ||||||||||||||||
|
101346C
Microsemi Corporation
|
Check for Price | Transferred | 750 OHM//22 pF//99nH Ω | 1500 OHM//225 nH | PANEL MOUNT | 180 MHz | BAND PASS FILTER | 32 dB | 1 | 1 | 125 °C | -54 °C | 5.207 mm | 27.94 mm | 17.78 mm | MICROSEMI CORP | compliant | |||||||||||||||||
|
ZFBP13-75B+
Mini-Circuits
|
Check for Price | Yes | Active | 1.4 | 75 OHM Ω | 75 OHM | PANEL MOUNT | 13 MHz | 500 mW | BAND PASS FILTER | 1 | 1 | 85 °C | -40 °C | 2 | 19.05 mm | 31.75 mm | 31.75 mm | MINI-CIRCUITS | not_compliant | EAR99 | |||||||||||||
|
AE44B9352
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 75 OHM Ω | 75 OHM | PANEL MOUNT | 44 MHz | F-TYPE FEMALE | F-TYPE FEMALE | BAND PASS FILTER | 3 dB | 1 | 1 | 70 °C | -40 °C | 19.05 mm | 101.6 mm | 28.575 mm | ANATECH ELECTRONICS INC | unknown | |||||||||||||||
|
GBP202-3
Soshin Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 | 75 OHM Ω | 75 OHM | SURFACE MOUNT | 20 dB | 480 MHz | 1.75 GHz | 950 MHz | BAND PASS FILTER | 2.5 dB | REEL | 1.5 mm | 11 mm | 7 mm | SOSHIN ELECTRIC CO LTD | unknown | ||||||||||||||
|
GTVSB3
Soshin Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 75 OHM Ω | 75 OHM | THROUGH HOLE MOUNT | 10 dB | 108 MHz | 108 MHz | 59 MHz | BAND PASS FILTER | HIGH PASS BAND OF 380 TO 382 MHZ AVAILABLE | 3 dB | REEL | 5 mm | 14.5 mm | 2.5 mm | SOSHIN ELECTRIC CO LTD | unknown | ||||||||||||||
|
MAFL-010639-CB0AD0
MACOM
|
Check for Price | Active | 75 OHM Ω | 75 OHM | SURFACE MOUNT | 1.75 GHz | 250 mW | BAND PASS FILTER | -3 dB | 1 | 1 | 85 °C | -40 °C | 8 | TR, 13 INCH | 1.6 mm | 15 mm | 15 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||
|
DEA202450BT-7112E1
TDK Corporation
|
Check for Price | Yes | Obsolete | 75 OHM Ω | 75 OHM | SURFACE MOUNT | 2.45 GHz | 500 mW | BAND PASS FILTER | 2.8 dB | 1 | 1 | 85 °C | -40 °C | 8 | 1 mm | 2 mm | 1.25 mm | TDK CORP | unknown | TDK |