Filter Your Search
1 - 10 of 289 results
|
DSO321SNGE
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 20 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO221SNGE
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 20 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO321SNGD
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 25 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO221SNGD
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 25 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO321SNGC
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 30 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO221SNGC
KDS Daishinku Corp
|
Check for Price | Yes | Yes | End Of Life | 30 % | 15 pF | 900 mV | CMOS | TAPE AND REEL | 8 ns | NO | 80 MHz | 1.5625 MHz | 8 ns | 1 V | 800 mV | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | ||||
|
ASVMX-123.626373MHZ-3SNG-T
Abracon Corporation
|
Check for Price | Yes | Active | 123.6264 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | SMD, LGA, 6 PIN | ||||||||
|
ASFLMX-185.43956MHZ-3SNG-T
Abracon Corporation
|
Check for Price | Yes | Active | 185.4396 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | SMD, LGA, 6 PIN | ||||||||
|
ASFLMX-59.3406592MHZ-3SNG-T
Abracon Corporation
|
Check for Price | Yes | Active | 59.3407 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASFLMX-61.8131867MHZ-3SNG-T
Abracon Corporation
|
Check for Price | Yes | Active | 61.8132 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock |