Filter Your Search
1 - 10 of 205 results
|
SNG-19DA-014
KEMET Corporation
|
$3.2092 | Yes | End Of Life | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 250 V | UL | 105 °C | -25 °C | BULK | 30 mm | 20 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNG-19DB-014
KEMET Corporation
|
$3.3653 | Yes | End Of Life | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL | 105 °C | -25 °C | BULK | 30 mm | 42 mm | 20 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNGPON155
Diodes Incorporated
|
$3.8750 | Yes | Obsolete | YES | ENABLE/DISABLE FUNCTION; TAPE AND REEL | e4 | Not Qualified | 85 °C | -40 °C | 6 | CERAMIC | DILCC6,.2 | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | DIODES INC | compliant | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | EAR99 | Clock | 600 ps | NO | 50 % | SURFACE MOUNT | 155.52 MHz | PECL | 50 OHM | 600 µs | 60 mA | 3.63 V | 2.97 V | 3.3 V | 55/45 % | ||||||||||||||||
|
SNG-25DA-086
KEMET Corporation
|
$4.8596 | Yes | End Of Life | 250 V | PCB MOUNT | SINGLE PHASE EMI FILTER | 20 MΩ | TUV | 105 °C | -25 °C | BULK | 39 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNG-25DB-086
KEMET Corporation
|
$4.8603 | Yes | End Of Life | 250 V | PCB MOUNT | SINGLE PHASE EMI FILTER | 20 MΩ | TUV | 105 °C | -25 °C | BULK | 39 mm | 49 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||||||||
|
SNG-19A-080
KEMET Corporation
|
$6.9942 | Yes | End Of Life | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 250 V | TUV | 105 °C | -25 °C | BULK | 30 mm | 20 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNG-19B-080
KEMET Corporation
|
$7.0808 | Yes | End Of Life | 250 V | PCB MOUNT | SINGLE PHASE EMI FILTER | 20 MΩ | TUV | 105 °C | -25 °C | BULK | 30 mm | 20 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNG-25B-600
KEMET Corporation
|
$8.4214 | Yes | Active | 250 V | PCB MOUNT | SINGLE PHASE EMI FILTER | 20 MΩ | TUV | 105 °C | -25 °C | BULK | 39 mm | 49 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||||||||
|
SNG-25A-600
KEMET Corporation
|
$8.7695 | Yes | Active | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 250 V | UL | 105 °C | -25 °C | BULK | 39 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||||
|
SNG-SPRF-002
Honeywell Sensing and Control
|
$48.4433 | Active | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | 2019-09-17 | SPEED SENSOR |