Filter Your Search
1 - 10 of 52,596 results
|
4426-1NC
API Delevan
|
$1.0200 | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 10 % | YES | 3 A | 3 GHz | AIR | 145 | 1412 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn90Pb10) | DUAL ENDED | WIRE | 3.18 mm | 3.68 mm | 3.05 mm | API DELEVAN | 1412 | compliant | EAR99 | 8504.50.80.00 | ||||
|
4726-68NC
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 5 % | YES | 150 MHz | 3 A | 1.4 GHz | AIR | 135 | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 | |||||
|
4726-35RC
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 35 nH | 5 % | YES | 150 MHz | 3 A | 2 GHz | AIR | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
4426-2
API Delevan
|
$1.0200 | No | No | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 10 % | YES | 3 A | 3 GHz | AIR | 140 | 1412 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn90Pb10) | DUAL ENDED | WIRE | 3.18 mm | 3.68 mm | 3.05 mm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
4726-47NC
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5 % | YES | 150 MHz | 3 A | 1.7 GHz | AIR | 120 | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 | |||||
|
4426-8NC
API Delevan
|
$1.0200 | No | No | Active | GENERAL PURPOSE INDUCTOR | 28 nH | 5 % | YES | 3 A | 2.6 GHz | AIR | 105 | 2712 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn90Pb10) | DUAL ENDED | WIRE | 3.18 mm | 6.86 mm | 3.05 mm | API DELEVAN | 2712 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
4726R-47
API Delevan
|
$0.9533 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5 % | YES | 150 MHz | 3 A | 1.7 MHz | AIR | 120 | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 | |||||
|
4426R-3NC
API Delevan
|
$1.0200 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8 nH | 5 % | YES | 3 A | 3 GHz | AIR | 140 | 1412 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WIRE | 3.18 mm | 3.68 mm | 3.05 mm | API DELEVAN | 1412 | compliant | EAR99 | 8504.50.80.00 | ||||
|
4726-35NC
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 35 nH | 5 % | YES | 150 MHz | 3 A | 2 GHz | AIR | 115 | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 | |||||
|
4726-33NC
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 5 % | YES | 150 MHz | 3 A | 2.5 GHz | AIR | 115 | 2218 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.191 mm | 5.588 mm | 4.445 mm | API DELEVAN | 2218 | compliant | EAR99 | 8504.50.80.00 |