Filter Your Search
1 - 10 of 52,596 results
|
1025-08K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | NO | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
1025-34K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1 Ω | 10 % | NO | 263 mA | 80 MHz | IRON | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
1025R-48K
API Delevan
|
$0.5456 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | NO | 157 mA | 35 MHz | IRON | 45 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | AXIAL LEADED | ||
|
1025-24K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
1025-10K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 300 mΩ | 10 % | NO | 710 mA | 365 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
1025-04K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | NO | 1.04 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | API Delevan | AXIAL LEADED | ||
|
1025-46K
API Delevan
|
$0.5456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.7 Ω | 10 % | NO | 160 mA | 40 MHz | IRON | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
1025R-06K
API Delevan
|
$0.5456 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 160 mΩ | 10 % | NO | 975 mA | 430 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | AXIAL LEADED | ||
|
1025R-00K
API Delevan
|
$0.5456 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 1.23 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | AXIAL LEADED | ||
|
1025R-96K
API Delevan
|
$0.5456 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 90 mΩ | 10 % | NO | 1.3 A | 640 MHz | PHENOLIC | 40 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |