Filter Your Search
41 - 50 of 3,794 results
|
EPIH3D28-121M
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 757 mΩ | 20 % | YES | 100 kHz | 500 mA | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 4 mm | 4 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPIH6D38-331N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.7 Ω | 30 % | YES | 10 kHz | 370 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 7 mm | 7 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPID1207-220M
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 43.2 mΩ | 20 % | YES | 1 kHz | 3.6 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
EPICF1608081N8S
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 100 mΩ | 16.667 % | YES | 100 MHz | 300 mA | 6 GHz | 8 | 1608 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1608 | ||||||||||||
|
EPIMSC0805C-82NG
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 420 mΩ | 2 % | YES | 150 MHz | 400 A | 1.3 GHz | ALUMINA | 65 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0805 | |||
|
EPI680112RL30-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 200 mΩ | 10 % | NO | 2.52 MHz | 1.1 A | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, LEAD FREE | |||||||||||||||
|
EP4863
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 76 Ω | 10 % | NO | 250 kHz | 39 mA | 620 kHz | 34 | RF INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPI330252B44TR
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 45 µH | 65 mΩ | 15 % | YES | 2.5 A | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EP4858
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 7.3 Ω | 10 % | NO | 790 kHz | 200 mA | 2.4 MHz | 38 | RF INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPI151302AC4V
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 202 µH | 191 mΩ | 15 % | NO | 3 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |