Filter Your Search
1 - 10 of 3,794 results
|
EPI470132RL30
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 150 mΩ | 10 % | NO | 2.52 MHz | 1.3 A | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPIH3D16-120Y
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 205 mΩ | 25 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPI170272B38
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 20.7 µH | 50 mΩ | 15 % | YES | 2.7 A | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
EPIH10D40-390K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 112 mΩ | 10 % | YES | 100 kHz | 12 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPICF16080810NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.4 GHz | 12 | 1608 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1608 | ||||||||
|
EPI681121WS1414
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 24 Ω | 20 % | YES | 120 mA | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | NO LEAD | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPID0704-331J
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.86 Ω | 5 % | YES | 1 kHz | 320 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EPI471411RL30
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.34 Ω | 10 % | NO | 1 MHz | 410 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPI680112KSP56L
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68.2 µH | 194 mΩ | 15 % | YES | 1.12 A | FERRITE | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPIH2D18-100M
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 180 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |