Filter Your Search
1 - 10 of 3,794 results
|
EPIH6D28-5R0N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5 µH | 31 mΩ | 30 % | YES | 10 kHz | 2.4 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH8D28-330N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 156 mΩ | 30 % | YES | 100 kHz | 1.49 A | FERRITE | 3533 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 9 mm | 8.3 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH5D18-8R9N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 8.9 µH | 116 mΩ | 30 % | YES | 10 kHz | 1.25 A | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 6 mm | 6 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH10D40-390N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 112 mΩ | 30 % | YES | 100 kHz | 12 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
EPIH2D11-1R5N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 68 mΩ | 30 % | YES | 100 kHz | 1.48 A | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.2 mm | 3.2 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH5D28-471N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.7 Ω | 30 % | YES | 10 kHz | 200 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6 mm | 6 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH3D28-470N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 304 mΩ | 30 % | YES | 100 kHz | 810 mA | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 4 mm | 4 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH2D18-3R3N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 54 mΩ | 30 % | YES | 100 kHz | 2.1 A | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 3.2 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH4D18-820N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.55 Ω | 30 % | YES | 100 kHz | 220 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
EPIH3D16-150N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 272 mΩ | 30 % | YES | 100 kHz | 870 mA | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.9 mm | 4 mm | 4 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |