Filter Your Search
41 - 50 of 4,779 results
|
NLCV25T-150K-PF
TDK Corporation
|
$0.1537 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 2.2 Ω | 10 % | YES | 2.52 MHz | 175 mA | 21 MHz | Ferrite | 30 | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLCV25T-6R8M-EF
TDK Corporation
|
$0.1537 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 20 % | YES | 7.96 MHz | 275 mA | FERRITE | 1008 | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
NLCV25T-1R0M-PF
TDK Corporation
|
$0.1537 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 340 mΩ | 20 % | YES | 7.96 MHz | 475 mA | 200 MHz | Ferrite | 20 | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLCV25T-330K-PF
TDK Corporation
|
$0.1537 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 4.2 Ω | 10 % | YES | 2.52 MHz | 120 mA | 16 MHz | Ferrite | 30 | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLCV25T-6R8M-PFR
TDK Corporation
|
$0.1557 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 920 mΩ | 20 % | YES | 7.96 MHz | 390 mA | 38 MHz | Ferrite | 10 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV25T-R22M-PFR
TDK Corporation
|
$0.1565 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 50 mΩ | 20 % | YES | 25.2 MHz | 1.69 A | 400 MHz | Ferrite | 5 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV25T-R68M-PFR
TDK Corporation
|
$0.1565 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 90 mΩ | 20 % | YES | 25.2 MHz | 1.26 A | 160 MHz | Ferrite | 5 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV25T-1R5M-PFR
TDK Corporation
|
$0.1565 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 180 mΩ | 20 % | YES | 7.96 MHz | 890 mA | 80 MHz | Ferrite | 10 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV25T-3R3M-PFR
TDK Corporation
|
$0.1565 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 440 mΩ | 20 % | YES | 7.96 MHz | 570 mA | 54 MHz | Ferrite | 10 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV25T-R33M-PFR
TDK Corporation
|
$0.1565 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 65 mΩ | 20 % | YES | 25.2 MHz | 1.48 A | 300 MHz | Ferrite | 5 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK |