Filter Your Search
1 - 10 of 1,103 results
|
TRQ3C-471N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 27.5 Ω | 30 % | YES | 60 mA | 4 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ4C-390N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 1.18 Ω | 30 % | YES | 300 mA | 11 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ4C-470N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 1.37 Ω | 30 % | YES | 280 mA | 10 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-820N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 4.58 Ω | 30 % | YES | 200 mA | 12 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ4C-6R8N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 30 % | YES | 720 mA | 31 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ2B-151N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 15.3 Ω | 30 % | YES | 90 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-8R2N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 270 mΩ | 30 % | YES | 680 mA | 27 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-181N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 12.16 Ω | 30 % | YES | 120 mA | 7 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-6R8N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 392 mΩ | 30 % | YES | 750 mA | 32 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-391N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 20.4 Ω | 30 % | YES | 60 mA | 5 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 |