Filter Your Search
1 - 10 of 183 results
|
SGIHLP60HEBR47M81A
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.16 mΩ | 20 % | YES | 100 kHz | 54 A | 65.6 MHz | 6160 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8.51 mm | 15.494 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | 6160 | unknown | EAR99 | 8504.50.80.00 | ||||
|
SGIHLP24DCT1R5M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 19.8 mΩ | 20 % | YES | 100 kHz | 7.9 A | 49.2 MHz | 2624 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.32 mm | 6.48 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||
|
SGIHLP24DCB1R0M81A
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 12.1 mΩ | 20 % | YES | 100 kHz | 10.8 A | 60.7 MHz | 2725 | DC-DC CONVERTER | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 4.32 mm | 6.73 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | 2725 | unknown | EAR99 | 8504.50.80.00 | ||||
|
SGIHLP73HFB1R0M81S
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.48 mΩ | 20 % | YES | 100 kHz | 53 A | 35.5 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | ||
|
SGIHLP48FAB4R7M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.32 mΩ | 20 % | YES | 100 kHz | 9.8 A | 20.1 MHz | 5148 | POWER INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.1 mm | 12.954 mm | 12.19 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
SGIHLP24DCTR22M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.41 mΩ | 20 % | YES | 100 kHz | 18 A | 190 MHz | 2624 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.32 mm | 6.48 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
SGIHLP73HFT3R3M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 3.27 mΩ | 20 % | YES | 100 kHz | 32.2 A | 16.5 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
SGIHLP41FAT1R5M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 7.32 mΩ | 20 % | YES | 100 kHz | 15.5 A | 35 MHz | 4040 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5.969 mm | 10.29 mm | 10.29 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||
|
SGIHLP73HFT150M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 16.96 mΩ | 20 % | YES | 100 kHz | 12.5 A | 8.55 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||
|
SGIHLP48FAB4R7M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.32 mΩ | 20 % | YES | 100 kHz | 9.8 A | 20.1 MHz | 5148 | POWER INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.1 mm | 12.954 mm | 12.19 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 |