Filter Your Search
1 - 10 of 183 results
|
SGIHLP73HFT3R3M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 3.27 mΩ | 20 % | YES | 100 kHz | 32.2 A | 16.5 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
SGIHLP73HFB2R2M81P
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.43 mΩ | 20 % | YES | 100 kHz | 38.5 A | 19.8 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | 7474 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
SGIHLP73HFT1R0M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.48 mΩ | 20 % | YES | 100 kHz | 53 A | 35.5 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
SGIHLP48FAB4R7M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.32 mΩ | 20 % | YES | 100 kHz | 9.8 A | 20.1 MHz | 5148 | POWER INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.1 mm | 12.954 mm | 12.19 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||
|
SGIHLP73HFT100M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 10.91 mΩ | 20 % | YES | 100 kHz | 16 A | 7.7 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
SGIHLP24DCTR22M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.41 mΩ | 20 % | YES | 100 kHz | 18 A | 190 MHz | 2624 | HIGH CURRENT INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.32 mm | 6.48 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
SGIHLP73HFB1R0M81S
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.48 mΩ | 20 % | YES | 100 kHz | 53 A | 35.5 MHz | 7574 | HIGH CURRENT INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8.76 mm | 19.05 mm | 18.92 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
SGIHLP24DCB1R0M81A
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 12.1 mΩ | 20 % | YES | 100 kHz | 10.8 A | 60.7 MHz | 2725 | DC-DC CONVERTER | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 4.32 mm | 6.73 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | 2725 | unknown | EAR99 | 8504.50.80.00 | |||||
|
SGIHLP34EBB150M81S
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 127.62 mΩ | 20 % | YES | 100 kHz | 2.9 A | 11 MHz | 3634 | POWER INDUCTOR | 1 | YES | MIL-STD-981 | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.334 mm | 9.246 mm | 8.76 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
SGIHLP48FAB4R7M81P
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.32 mΩ | 20 % | YES | 100 kHz | 9.8 A | 20.1 MHz | 5148 | POWER INDUCTOR | 1 | YES | 180 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.1 mm | 12.954 mm | 12.19 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 |