Filter Your Search
11 - 20 of 1,960 results
|
54FBT821CD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 | NO | DIP | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | 32 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MC54HC374JD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | JBAR-KBAR FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
74FCT533AL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.2 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | JBAR-KBAR FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||
|
IDT54FCT823CE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 9 | YES | DFP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | CMOS | 32 mA | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL24,.4 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74LS173NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | TTL | 24 mA | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
IDT74FCT842APQ
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 14 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | FCT | JBAR-KBAR FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP24,.3 | compliant | 8542.39.00.01 | |||||||||||
|
74LS114FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | YES | DFP | NEGATIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
SN54S174X
AMD
|
Check for Price | Obsolete | 5 V | 6 | DIE | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | ADVANCED MICRO DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TTDM54LS279W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | JBAR-KBAR FLIP-FLOP | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5962-01-056-7065
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | YES | DFP | MASTER-SLAVE | JBAR-KBAR FLIP-FLOP | TTL | 16 mA | 28 mA | MILITARY | R-XDFP-F14 | Not Qualified | 2A | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 |