Filter Your Search
11 - 20 of 11,382 results
|
UT54ACTS169-PCX
Cobham PLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 71 MHz | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | 8 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACS163-UVCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 1 | YES | DFP | 77 MHz | UP | BINARY COUNTER | CMOS | YES | 100 µA | SYNCHRONOUS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACS365-PQXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
UT54ACTS240-PQCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UT54ACS153-UQAR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS4002-PQAH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 22 ns | 2 | 4 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
UT51C416JC-70
Utron Technologies Corp
|
Check for Price | Obsolete | UTRON TECHNOLOGY CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS10-PC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 3 | 3 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||||||||||
|
UT54ACS245S-UVXR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 20 | |||||||||||||||||||||
|
UT54ACS138-PCC
Cobham Power Products
|
Check for Price | Active | 5 V | 15 ns | 17 ns | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 100 µA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX PLAINVIEW | DIP, DIP16,.3 | unknown | 8542.39.00.01 | EAR99 | DIP | 16 |