Filter Your Search
1 - 10 of 11 results
|
N964B1-0000
JYEBAO Co Ltd
|
Check for Price | Contact Manufacturer | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF N CONNECTOR | ROHS COMPLIANT | 2100VAC V | 5 GΩ | 1 | 11 GHz | -65 °C | 165 °C | JACK | COAX | THREADED | LOCKING | SOLDER | 0.736 inch | JYEBAO CO LTD | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||
|
CRF-N9645-A
Central Components Manufacturing
|
Check for Price | Active | 1 | MALE | CABLE | STRAIGHT | RF N CONNECTOR | ROHS COMPLIANT | 1000VAC V | 5 GΩ | 1 | PLUG | COAX | WHITE | CRIMP | 1.22 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602F
Signetics
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 70 °C | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | 9602 | R-GDIP-T16 | MONOSTABLE MULTIVIBRATOR | 2 | 2 | 16 | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | NO | TTL | COMMERCIAL | TIN LEAD | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||
|
N9602B
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, | 9602 | R-PDIP-T16 | 2 | 2 | 16 | COMPLEMENTARY | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5 V | NO | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
N96B-FREQ-OUT1
Bliley Technologies Inc
|
Check for Price | End Of Life | 12 GHz | -55 °C | 80 °C | BLILEY TECHNOLOGIES INC | unknown | NO | Sine | 0.001 PPM/DAY | YES | 0.005 % | 5 W | CHASSIS MOUNT | 9 GHz | SINE | 91 Ω | 2.8284 V | 12V | 101.6mm x 51.56mm x 54.1mm | 28 V | 30 W | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 70 °C | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | R-XDIP-T16 | MONOSTABLE MULTIVIBRATOR | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 5 V | NO | TTL | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||
|
N9602B
Philips Semiconductors
|
Check for Price | Obsolete | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP, | 9602 | R-PDIP-T16 | 2 | 2 | 16 | COMPLEMENTARY | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5 V | NO | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
N96B-9MHZ-OUT1
Bliley Technologies Inc
|
Check for Price | End Of Life | -55 °C | 80 °C | BLILEY TECHNOLOGIES INC | unknown | NO | Sine | 0.001 PPM/DAY | YES | 0.005 % | 5 W | CHASSIS MOUNT | SINE | 91 Ω | 2.8284 V | 12V | 101.6mm x 51.56mm x 54.1mm | 28 V | 30 W | 1 kHz | 9 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602B
Signetics
|
Check for Price | Obsolete | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP, | 9602 | R-PDIP-T16 | 2 | 2 | 16 | COMPLEMENTARY | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5 V | NO | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602F
NXP Semiconductors
|
Check for Price | Obsolete | 2.54 mm | e0 | 70 °C | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | 9602 | R-GDIP-T16 | MONOSTABLE MULTIVIBRATOR | 2 | 2 | 16 | COMPLEMENTARY | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | NO | TTL | COMMERCIAL | TIN LEAD | THROUGH-HOLE | DUAL |