Filter Your Search
1 - 10 of 10 results
|
N9602F
Signetics
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 9602 | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
N9602B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | 9602 | 2 | COMPLEMENTARY | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
N96B-FREQ-OUT1
Bliley Technologies Inc
|
Check for Price | End Of Life | NO | 28 V | 80 °C | -55 °C | BLILEY TECHNOLOGIES INC | unknown | Sine | 0.001 PPM/DAY | YES | 0.005 % | 5 W | CHASSIS MOUNT | 12 MHz | 9 MHz | SINE | 91 Ω | 2.8284 V | 12V | 101.6mm x 51.56mm x 54.1mm | 30 W | ||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
N964B1-0000
JYEBAO Co Ltd
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | 1 | 165 °C | -65 °C | JYEBAO CO LTD | unknown | 8536.69.40.10 | 11 MHz | EAR99 | 0.736 inch | JACK | 50 Ω | RF N CONNECTOR | FEMALE | 1 mΩ | COAX | THREADED | 2100VAC V | 500 Cycles | 5 GΩ | POLYTETRAFLUOROETHYLENE | LOCKING | STRAIGHT | PANEL | BRASS | SOLDER | 1 | |||||||||||||||||||||||||||||||||||||||||
|
N96B-9MHZ-OUT1
Bliley Technologies Inc
|
Check for Price | End Of Life | NO | 28 V | 80 °C | -55 °C | BLILEY TECHNOLOGIES INC | unknown | Sine | 0.001 PPM/DAY | YES | 0.005 % | 5 W | CHASSIS MOUNT | SINE | 91 Ω | 2.8284 V | 12V | 101.6mm x 51.56mm x 54.1mm | 30 W | 9 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602B
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | 9602 | 2 | COMPLEMENTARY | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602B
Signetics
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | 9602 | 2 | COMPLEMENTARY | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
N9602F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | 9602 | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
N9602F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |