Filter Your Search
1 - 10 of 4,094 results
|
MT18D51236Z-10
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 18.8744 Mbit | 36 | 512KX36 | 5 V | 5 V | 100 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 18 mA | 558 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | compliant | |||||
|
MT10D25636Z-85
Micron Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 5 V | 85 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 256000 | 262.144 k | 3-STATE | 10 mA | 700 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT8C36512DZN-10
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 18.8744 Mbit | 36 | 512KX36 | 5 V | 5 V | 100 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 28 mA | 1.2 mA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MICRON TECHNOLOGY INC | compliant | ZIP, ZIP72/76,.1,.1 | |||||
|
MT18D51236Z-8
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 18.8744 Mbit | 36 | 512KX36 | 5 V | 5 V | 80 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 18 mA | 648 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | compliant | ZIP, ZIP72/76,.1,.1 | ||||
|
MT18D236Z-8
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 75.4975 Mbit | 36 | 2MX36 | 5 V | 5 V | 80 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | 18 mA | 828 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | compliant | |||||
|
MT9D25636Z-7
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 9.4372 Mbit | 36 | 256KX36 | 5 V | 5 V | 70 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 256000 | 262.144 k | 3-STATE | 9 mA | 720 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | compliant | |||||
|
MT20D51236Z-85
Micron Technology Inc
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 5 V | 85 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 20 mA | 620 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT8C36512DZN-8
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 18.8744 Mbit | 36 | 512KX36 | 5 V | 5 V | 80 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 28 mA | 1.2 mA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MICRON TECHNOLOGY INC | compliant | ||||||
|
MT20D51236Z-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 5 V | 100 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 20 mA | 620 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT8C36256ZN-10
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 9.4372 Mbit | 36 | 256KX36 | 5 V | 5 V | 100 ns | 512 | PAGE MODE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 14 mA | 720 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 25.4 mm | MICRON TECHNOLOGY INC | compliant |