Filter Your Search
41 - 50 of 167 results
|
FT93C66-CDG-B
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1MHZ@ 2.7V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 9.2 mm | 7.62 mm | FREMONT MICRO DEVICES USA INC | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
FT93C56A-CSR-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
FT93C56-ISR-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1MHZ@ 2.7V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
FT93C46R-CSG-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1MHZ@ 2.7V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
FT93C46A-IDG-B
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 9.2 mm | 7.62 mm | FREMONT MICRO DEVICES USA INC | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
FT931Q-R
FTDI Chip
|
Check for Price | Transferred | 128KB ON-CHIP SHADOW PROGRAM MEMORY, 128KB PROGRAM SRAM | CMOS | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-56 | compliant | 8542.31.00.01 | YES | 32 | YES | NO | 28 | 8 | YES | 32768 | 131072 | FLASH | 100 rpm | 3.3 V | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||
|
FT93C46RA-CSG-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
FT93C66-IDR-B
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1MHZ@ 2.7V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 9.2 mm | 7.62 mm | FREMONT MICRO DEVICES USA INC | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
FT93C66A-CTG-B
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FREMONT MICRO DEVICES USA INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
FT932Q-R
FTDI Chip
|
Check for Price | Transferred | 128KB ON-CHIP SHADOW PROGRAM MEMORY, 128KB PROGRAM SRAM | CMOS | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-48 | compliant | 8542.31.00.01 | YES | 32 | YES | NO | 24 | 8 | YES | 32768 | 131072 | FLASH | 100 rpm | 3.3 V | MICROCONTROLLER, RISC |