Parametric results for: 剑河spa上门服务+妹_子扣З19337670 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
S25FL002D0FMFI011
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.23 mm 5.23 mm SPANSION INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51
S25FL002D0FNFI013
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 750 µm 6 mm 4.9 mm SPANSION INC SON HVSON, 8 compliant EAR99 8542.32.00.51
S25FL002D0FNFI011
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 750 µm 6 mm 4.9 mm SPANSION INC SON HVSON, 8 compliant EAR99 8542.32.00.51
S25FL001D0FNFI001
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 750 µm 6 mm 4.9 mm SPANSION INC SON HVSON, SOLCC8,.25 8 unknown EAR99 8542.32.00.51
S25FL002D0FMAI003
Spansion
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm SPANSION INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
S25FL002D0FNFI001
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 750 µm 6 mm 4.9 mm SPANSION INC SON HVSON, SOLCC8,.25 8 unknown EAR99 8542.32.00.51
S25FL001D0FMFI003
Spansion
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm SPANSION INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
S25FL002D0FNFI003
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 750 µm 6 mm 4.9 mm SPANSION INC SON HVSON, SOLCC8,.25 8 unknown EAR99 8542.32.00.51
S25FL002D0FMFI013
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.23 mm 5.23 mm SPANSION INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51
S25FL002D0FMAI013
Spansion
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.23 mm 5.23 mm SPANSION INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51