Filter Your Search
11 - 20 of 6,673 results
|
PDM34089SA15TQTY
Paradigm Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | PARADIGM TECHNOLOGY INC | QFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
PDM41256LA10E
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | CMOS | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | DFP, FL28,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
PDM41038S17TSOI
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
PDM41257LA8SOITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
PDM41532SA10SO
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ44,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
PDM41034SA10TTY
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||
|
PDM41298S12SOI
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 12 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
PDM41256SA25SOI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | ||
|
PDM41024LA17TSOITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
PDM41257S10SO
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 |