Filter Your Search
1 - 10 of 309 results
|
K7P403611A-H2500
Samsung Semiconductor
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 2 ns | STANDARD SRAM | PIPELINED ARCHITECTURE, SEATED HT-CALCULATED | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
K7P403622M-HC190
Samsung Semiconductor
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 3.5 ns | LATE-WRITE SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 550 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
K7P403623B-H65
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6.5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE, SEATED HT-CALCULATED | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 3.15 V | 300 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | HBGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | HBGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
K7P403666A-HC30
Samsung Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 1.8 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||||||||
|
K7P403623M-H75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | STANDARD SRAM | ALSO REQUIRES 2.5V I/O SUPPLY | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||
|
K7P403623M-HC70T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 7 ns | APPLICATION SPECIFIC SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 550 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7P403611A-HC270
Samsung Semiconductor
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 1.9 ns | LATE-WRITE SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 600 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
K7P403666A-H25
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 2 ns | STANDARD SRAM | ALSO REQUIRES 1.5V I/O SUPPLY | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.35 V | 550 µA | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||
|
K7P403666A-HC25
Samsung Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 2 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||||||||
|
K7P403611A-HC27T
Samsung Semiconductor
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 1.9 ns | LATE-WRITE SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 600 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 |