Filter Your Search
1 - 10 of 309 results
|
K7P801866M-H2100
Samsung Semiconductor
|
Check for Price | Active | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 2 ns | STANDARD SRAM | PIPELINED ARCHITECTURE, SEATED HT-CALCULATED | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
K7P163612M-HC48
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 4.8 ns | 200 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.55 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||
|
K7P801822B-HC160
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||||||||
|
K7P403623M-HC70T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 7 ns | APPLICATION SPECIFIC SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 550 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
K7P321866M-GC250
Samsung Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 2 ns | LATE-WRITE SRAM | PIPELINED ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||||||||||
|
K7P401823B-H75
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 7.5 ns | LATE-WRITE SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 3.15 V | 270 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7P801866M-HC200
Samsung Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 2.5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||||||||
|
K7P403611A-HC270
Samsung Semiconductor
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 1.9 ns | LATE-WRITE SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.15 V | 600 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
K7P801811M-HC25
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 2 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||||||||
|
K7P401823M-H7000
Samsung Semiconductor
|
Check for Price | No | Obsolete | SAMSUNG SEMICONDUCTOR INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 |