Parametric results for: LPC812M101FDH16 under Microcontrollers

Filter Your Search

41 - 50 of 461,753 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY212-SSFR
Microchip Technology Inc
$0.3582 Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ AND 2.7 V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 1 8 16 YES FLASH 200 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2017-07-13 Microchip
ATTINY9-TSHR
Microchip Technology Inc
$0.3591 Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip SOT-23, 6 PIN
ATTINY261-15SZ
Microchip Technology Inc
$0.3592 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, SOIC-20
ATTINY10-TS8R
Microchip Technology Inc
$0.3607 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip SOT-23, 6 PIN
ATTINY4-TSHR
Microchip Technology Inc
$0.3637 Yes Yes Active 8 12 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip SOT-23, 6 PIN
ATTINY4-TS8R
Microchip Technology Inc
$0.3656 Yes Yes Active 8 10 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip SOT-23, 6 PIN
ATTINY45-15MT
Microchip Technology Inc
$0.3664 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20
ATTINY45V-15MT
Microchip Technology Inc
$0.3664 Yes Yes Active 8 15 MHz 4096 256 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 8 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant QFN-20
ATTINY261-15MZ
Microchip Technology Inc
$0.3681 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32
ATTINY1607-MN
Microchip Technology Inc
$0.3686 Yes Active 8 20 MHz 16384 1024 1024 AVR RISC 20 MHz 22 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 22 8 8 YES FLASH 200 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N24 3 105 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2019-07-03 Microchip