Filter Your Search
1 - 10 of 560 results
|
UPD78F0567FC-2N2-A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 8 | 10 MHz | 16384 | 768 | 768 | 78K0 | 8 MHz | 21 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-N25 | e6 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-25 | 25 | PWLG0025KA | compliant | 2020-10-07 | Renesas Electronics | ||||||||||
|
UPD78F0562FC-2N2-A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 8 | 10 MHz | 16384 | 768 | 768 | 78K0 | 8 MHz | 21 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-N25 | e6 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFLGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-25 | 25 | PWLG0025KA | compliant | 2020-10-07 | Renesas Electronics | ||||||||||
|
UPD78F0566FC-2N2-A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 8 | 10 MHz | 8192 | 512 | 512 | 78K | 8 MHz | 21 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-N25 | e6 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-25 | 25 | PWLG0025KA | compliant | 2020-10-07 | Renesas Electronics | ||||||||||
|
Q32M210F08ALNA
onsemi
|
$8.8063 | Yes | Obsolete | 32 | 16 MHz | 262144 | 49152 | CORTEX-M3 | 16 MHz | 90 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PBGA-B140 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 140 | PLASTIC/EPOXY | VFLGA | SLGA140,20X20,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 600 µm | 10 mm | 10 mm | ONSEMI | LGA | 10 X 10 MM, 0.50 MM PITCH, HALOGEN FREE, ROHS COMPLIANT, TLLGA-140 | 140 | unknown | onsemi | 8542.31.00.01 | |||||||||||||||||||
|
UPD78F0537FC(R)-AA1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 131072 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BUTT | 500 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NEC ELECTRONICS CORP | LGA | VFLGA, | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
UPD78F0534FC(R)-AA1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | GOLD | BUTT | 500 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NEC ELECTRONICS AMERICA INC | 5 X 5 MM, LEAD FREE, PLASTIC, FLGA-64 | compliant | ||||||||||||||||||||||||||
|
UPD78F0503DFC(T)-AA3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e6 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BUTT | 500 µm | BOTTOM | 980 µm | 4 mm | 4 mm | NEC ELECTRONICS CORP | LGA | VFLGA, | 36 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MN1A7T0200
Panasonic Electronic Components
|
Check for Price | Yes | Active | 32 | 20 MHz | 16777216 | ARM7 | 32 | 24 | 20 MHz | 40 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 2.7 V | 2.5 V | COMMERCIAL | S-CBGA-B152 | Not Qualified | 70 °C | -20 °C | 152 | CERAMIC, METAL-SEALED COFIRED | VFLGA | LGA152,13X13,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 800 µm | BOTTOM | 1 mm | 11 mm | 11 mm | PANASONIC CORP | LGA | 11 X 11 MM, CERAMIC, FLGA-152 | 152 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78F0532FC(T)-AA1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | GOLD | BUTT | 500 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NEC ELECTRONICS AMERICA INC | 5 X 5 MM, LEAD FREE, PLASTIC, FLGA-64 | compliant | ||||||||||||||||||||||||||
|
UPD78F0502FC(T)-AA3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e4 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | GOLD | BUTT | 500 µm | BOTTOM | 980 µm | 4 mm | 4 mm | NEC ELECTRONICS AMERICA INC | 4 X 4 MM, LEAD FREE, PLASTIC, FLGA-36 | compliant |