Parametric results for: 延川找熟女+【71989З330_扣.扣】vfl under Microcontrollers

Filter Your Search

1 - 10 of 561 results

|
-
-
-
-
-
-
-
-
-
Package Code: VFLGA
Select parts from the table below to compare.
Compare
Compare
PIC32MX450F256LT-V/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 32 80 MHz 262144 65536 PIC 50 MHz 81 YES 3.6 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 60 mA 2.3 V 3.3 V INDUSTRIAL Not Qualified e4 105 °C -40 °C AEC-Q100 124 PLASTIC/EPOXY VFLGA SLGA124,18X18,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01
PIC32MX450F128LT-V/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 32 80 MHz 131072 32768 PIC 50 MHz 81 YES 3.6 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 60 mA 2.3 V 3.3 V INDUSTRIAL Not Qualified e4 105 °C -40 °C AEC-Q100 124 PLASTIC/EPOXY VFLGA SLGA124,18X18,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01
R5F100CAALA#W0
Renesas Electronics Corporation
$1.6520 Yes Yes Active 16 32 MHz 16384 2048 RL78 20 MHz 32 9 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO YES YES 2 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 760 µm 4 mm 4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA VFLGA, 36 PWLG0036KA Renesas Electronics
R5F100CCALA#W0
Renesas Electronics Corporation
$1.7920 Yes Yes Active 16 32 MHz 32768 2048 RL78 20 MHz 32 9 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO YES YES 2 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 760 µm 4 mm 4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA VFLGA, 36 PWLG0036KA Renesas Electronics
R5F1008DALA#W0
Renesas Electronics Corporation
$1.7920 Yes Yes Active 16 32 MHz 49152 3072 RL78 20 MHz 21 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 4MHZ @1.6V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 2 8 8 YES FLASH 7 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-N25 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY VFLGA LGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 760 µm 3 mm 3 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA VFLGA, 25 PWLG0025KA Renesas Electronics
R5F1058AALA#U0
Renesas Electronics Corporation
$1.9486 Yes Yes Active 16 24 MHz 16384 1536 RL78 20 MHz 21 8 YES 3 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 13 2 8 8 NO FLASH 6.9 mA 5.5 V 2.7 V S-PBGA-N25 3 85 °C -40 °C 25 PLASTIC/EPOXY VFLGA LGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 760 µm 3 mm 3 mm RENESAS ELECTRONICS CORP compliant WFLGA , 25 PWLG0025KA Renesas Electronics 2017-01-12
R5F100CEALA#W0
Renesas Electronics Corporation
$2.0580 Yes Yes Active 16 32 MHz 65536 4096 RL78 20 MHz 32 9 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO YES YES 2 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 760 µm 4 mm 4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA VFLGA, 36 PWLG0036KA Renesas Electronics
R5F101CAALA#U0
Renesas Electronics Corporation
$2.0613 Yes Yes Active 16 32 MHz 16384 2048 RL78 20 MHz 32 9 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO YES YES 2 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 760 µm 4 mm 4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA VFLGA, 36 PWLG0036KA Renesas Electronics
R5F104LGALA#U0
Renesas Electronics Corporation
$2.1883 Yes Yes Active 16 32 MHz 131072 16384 RL78 20 MHz 58 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-N64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY VFLGA LGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 760 µm 5 mm 5 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA FLGA-64 64 PWLG0064KA Renesas Electronics
R5F1008CALA#U0
Renesas Electronics Corporation
$2.1886 Yes Yes Active 16 32 MHz 32768 2048 RL78 20 MHz 21 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 4MHZ @1.6V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 2 8 8 YES FLASH 7 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-N25 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY VFLGA LGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 760 µm 3 mm 3 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 WFLGA 25 PWLG0025KA Renesas Electronics