Filter Your Search
1 - 10 of 5,166 results
|
Z32AN10NW200SG
Zilog Inc
|
Check for Price | Transferred | 32 | 200 MHz | 65536 | 65536 | 16 | 24 | 40 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | MROM | 150 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ZILOG INC | BGA | BGA, BGA256,16X16,40 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
Z32AN01NW200SG
Zilog Inc
|
Check for Price | Transferred | 32 | 200 MHz | 65536 | 65536 | 16 | 24 | 40 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | MROM | 150 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ZILOG INC | BGA | BGA, BGA256,16X16,40 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
Z32AN00NW200SG
Zilog Inc
|
Check for Price | Transferred | 16 | 50 MHz | 65536 | 65536 | 16 | 24 | 40 MHz | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | MROM | 150 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.48 mm | 17 mm | 17 mm | ZILOG INC | BGA | LBGA, BGA256,16X16,40 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
EZ80F91AZA50SG
Zilog Inc
|
$6.8711 | Obsolete | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
EZ80F91AZA50EG
Zilog Inc
|
$7.7236 | Obsolete | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EZ80F91NAA50SG
Zilog Inc
|
$8.1770 | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
Z8931312PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 32768 | 16384 | Z89C00 | 12 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 240 | 52 | PLASTIC/EPOXY | SDIP | DIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, DIP52,.6 | 52 | unknown | 8542.31.00.01 | |||||||||
|
EZ80F91NAA50EG
Zilog Inc
|
$8.9851 | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EZ80F91AZ050SC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 240 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
EZ80F92AZ020SG
Zilog Inc
|
$4.6343 | Yes | Yes | Transferred | 8 | 20 MHz | 131072 | 8192 | Z80 | 8 | 24 | 20 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 255 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |