Filter Your Search
1 - 10 of 1,234 results
|
AHM0950AVS3B
AMD
|
Check for Price | No | No | Obsolete | 32 | 950 MHz | 64 | 13 | 100 MHz | NO | 1.4 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17.14 A | S-CPGA-P453 | Not Qualified | e0 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
AHM0850AVS3B
AMD
|
Check for Price | No | No | Obsolete | 32 | 850 MHz | 64 | 13 | 100 MHz | NO | 1.4 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 15.71 A | S-CPGA-P453 | Not Qualified | e0 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
AHM1100AVS3B
AMD
|
Check for Price | No | No | Obsolete | 32 | 1.1 GHz | 64 | 13 | 100 MHz | NO | 1.4 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17.9 A | S-CPGA-P453 | Not Qualified | e0 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
AHM0900AVS3B
AMD
|
Check for Price | No | No | Obsolete | 32 | 900 MHz | 64 | 13 | 100 MHz | NO | 1.4 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17.14 A | S-CPGA-P453 | Not Qualified | e0 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
AHM1000AVS3B
AMD
|
Check for Price | No | No | Obsolete | 32 | 1 GHz | 64 | 13 | 100 MHz | NO | 1.4 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17.9 A | S-CPGA-P453 | Not Qualified | e0 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
RB80526PZ001256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 64 | 36 | 133 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 250 mA | S-CPGA-P370 | Not Qualified | e3 | 1 | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.759 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | unknown | 3A991.A.2 | 8473.30.11.80 | |||
|
RK80530PZ009256
Rochester Electronics LLC
|
Check for Price | Active | 32 | 1.2 GHz | 64 | 36 | 133 MHz | NO | 1.475 V | MICROPROCESSOR | YES | FLOATING POINT | YES | YES | S-CPGA-P370 | COMMERCIAL | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.759 mm | 49.53 mm | 49.53 mm | ROCHESTER ELECTRONICS INC | PGA | IPGA, | 370 | unknown | ||||||||||||
|
RK80530PZ006256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 1.133 GHz | 64 | 36 | 133 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-CPGA-P370 | Not Qualified | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.759 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | compliant | 3A991.A.2 | 8473.30.11.80 | |||||||
|
RK80530RY001256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 64 | 36 | 100 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 19.1 A | S-CPGA-P370 | Not Qualified | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.759 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | compliant | 3A991.A.2 | 8473.30.11.80 | ||||||
|
RK80530PZ009256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 1.2 GHz | 64 | 36 | 133 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-CPGA-P370 | Not Qualified | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.759 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | compliant | 3A991.A.2 | 8473.30.11.80 |