Filter Your Search
1 - 10 of 7,846 results
|
CY8C4125LQI-PS423
Infineon Technologies AG
|
$0.6749 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | S-PQCC-N48 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||
|
CY8C4013SXI-400
Cypress Semiconductor
|
$0.7478 | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY8C4014LQI-422T
Cypress Semiconductor
|
$0.7487 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 20 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 | QFN-24 | ||||||||||||||
|
W83627DHG
Nuvoton Technology Corp
|
$0.8405 | Yes | Yes | Obsolete | 256 | PC-AT; PS/2; LPC | 4 | 20 | 48 MHz | 45 | YES | 3.3 V | CMOS | NO | 2 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.32 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Nuvoton | ROHS COMPLIANT, QFP-128 | QFP | 128 | ||||||||
|
MCIMX6Y1DVK05AB
NXP Semiconductors
|
$0.8880 | Yes | Active | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B272 | e4 | 3 | 95 °C | 260 | 40 | 272 | PLASTIC/EPOXY | LFBGA | BGA272,17X17,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 500 µm | BOTTOM | 1.23 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 5A992.C | MAPBGA-272 | |||||||||||||||||
|
MCIMX6Y7DVK05AB
NXP Semiconductors
|
$0.8973 | Yes | Active | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 5A992.C | |||||||||||||||||||||||||||||||||||||||
|
CY8C4013SXI-410
Cypress Semiconductor
|
$0.9094 | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY8C4013LQI-411
Cypress Semiconductor
|
$0.9814 | Yes | Transferred | 1024 | I2C | 16 MHz | 12 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY8C4013SXI-411
Cypress Semiconductor
|
$1.0136 | Yes | Transferred | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.721 mm | 3.898 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY8C4014SXI-420
Infineon Technologies AG
|
$1.0483 | Yes | Active | 2000 | I2C; USB | 16 MHz | 5 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.978 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |