Filter Your Search
1 - 10 of 248,962 results
|
BUS-61553-160K
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | QIP, | 78 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MAX3100ETG+
Maxim Integrated Products
|
$5.3400 | Yes | Yes | Transferred | 0.028125 MBps | 3.6864 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | ROHS COMPLIANT, TQFN-24 | 24 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
MAX3109ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | I2C; USB | 3 MBps | 35 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | HQCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
BUS-61553-150K
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | QIP, | 78 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MAX3108AEWA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | I2C; IRDA; MICROWIRE; RS232; RS485; SPI | 3 MBps | 35 MHz | YES | 2.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | MIL STD 1553A; MIL STD 1553B | YES | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 690 µm | 2.065 mm | 2.065 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA25,5X5,16 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
MAX14830ETM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | I2C; IRDA; MICROWIRE; RS232; RS485; SPI | 4 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | YES | 4 | 1.95 V | 1.65 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC48,.27SQ,20 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
BUS-61553-110
Data Device Corporation
|
Check for Price | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 170 mA | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | QIP, QUIP78B,1.5/1.7 | 78 | unknown | 8542.31.00.01 | |||||||||||
|
BUS-61553-170K
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | QIP, | 78 | unknown | 8542.31.00.01 | ||||||||||||||||
|
BUS-61553-180K
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553B; MIL STD 1760 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | QIP, | 78 | unknown | 8542.31.00.01 | ||||||||||||||||
|
BUS-61553-110S
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | BICMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P78 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 78 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.334 mm | 41.91 mm | DATA DEVICE CORP | QIP | DDIP-78 | 78 | unknown | 8542.31.00.01 |