Filter Your Search
1 - 10 of 244 results
|
BIR-BM17J4G
American Bright Optoelectronics
|
Check for Price | Contact Manufacturer | 100 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -45 °C | ROUND | 5 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||
|
BIR-BL734-1
American Bright Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 940 nm | 12 mW | SINGLE | INFRARED LED | 100 °C | -45 °C | ROUND | 5 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | |||||
|
BIR-HM133A-TRB
American Bright Optoelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 mA | 1 | 940 nm | 8 mW | SINGLE | INFRARED LED | 80 °C | -25 °C | RECTANGULAR | 1.8 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||
|
BIR-BM731
American Bright Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 940 nm | 12 mW | SINGLE | INFRARED LED | 100 °C | -45 °C | ROUND | 3 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | |||||
|
BIR-BO08V4V-2
American Bright Optoelectronics
|
Check for Price | Contact Manufacturer | 1 | 850 nm | SINGLE | INFRARED LED | ROUND | 4.98 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | |||||||||
|
BIR-BM13J4G
American Bright Optoelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -45 °C | ROUND | 5 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
|
BIR-BL731
American Bright Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 940 nm | 10 mW | SINGLE | INFRARED LED | 100 °C | -45 °C | ROUND | 3 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | |||||
|
BIR-HO033A
American Bright Optoelectronics
|
Check for Price | Contact Manufacturer | 30 mA | 1 | 850 nm | SINGLE | INFRARED LED | 80 °C | -25 °C | RECTANGULAR | 2 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | |||||
|
BIR-BM1731-A
American Bright Optoelectronics
|
Check for Price | Contact Manufacturer | 1 | 940 nm | SINGLE | INFRARED LED | ROUND | 3 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | |||||||||
|
BIR-BN0331
American Bright Optoelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 85 °C | -45 °C | ROUND | 3 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |