Filter Your Search
41 - 50 of 149,106 results
|
TEFD4300F
Vishay Intertechnologies
|
$0.2112 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | not_compliant | 8541.40.80.00 | Vishay | ||||||||||||||||||||||||
|
PS2501L-1-F3-D-A
Renesas Electronics Corporation
|
$0.2158 | Yes | Yes | Active | 80 mA | 1.4 V | YES | 50 mA | 5 kV | 100 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Renesas Electronics | SURFACE MOUNT | |||||||||||
|
RPT-34PB3FL
ROHM Semiconductor
|
$0.2190 | Yes | Yes | Active | NO | 800 nm | 30 mA | PHOTO TRANSISTOR | 500 nA | YES | 150 mW | e3 | 85 °C | -25 °C | Matte Tin (Sn) | ROHM CO LTD | compliant | THROUGH HOLE MOUNT | ||||||||||||||
|
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
|
$0.2221 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Everlight | EAR99 | |||||||||||||||||||||||||
|
5AD
Bivar Inc
|
$0.2230 | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 8.8 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||
|
4N25-X007T
Vishay Intertechnologies
|
$0.2251 | Yes | Active | 60 mA | 1.5 V | YES | 50 mA | 5.3 kV | 20 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SURFACE MOUNT | |||||||||||||||
|
3SURC-F
Bivar Inc
|
$0.2387 | Yes | Active | 30 mA | 2.6 V | 660 nm | 30 deg | WATER CLEAR | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||
|
SML-012WTT86A
ROHM Semiconductor
|
$0.2388 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||||
|
EAITRDA2
Everlight Electronics Co Ltd
|
$0.2415 | Yes | Active | OPTOELECTRONIC DEVICE | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||||||||||||
|
SML-811UTT86A
ROHM Semiconductor
|
$0.2495 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor |