Parametric results for: 怎么够买汉尼拔-拉格朗日学院文凭毕业证〖假证+微f... under Other Optoelectronics

Filter Your Search

41 - 50 of 149,107 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TEFD4300F
Vishay Intertechnologies
$0.2112 Yes Active PIN PHOTODIODE VISHAY INTERTECHNOLOGY INC not_compliant 8541.40.80.00 Vishay
PS2501L-1-F3-D-A
Renesas Electronics Corporation
$0.2158 Yes Yes Active 80 mA 1.4 V YES 50 mA 5 kV 100 % 150 mW e3 100 °C -55 °C 1 MATTE TIN RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Renesas Electronics SURFACE MOUNT
RPT-34PB3FL
ROHM Semiconductor
$0.2190 Yes Yes Active NO 800 nm 30 mA PHOTO TRANSISTOR 500 nA YES 150 mW e3 85 °C -25 °C Matte Tin (Sn) ROHM CO LTD compliant THROUGH HOLE MOUNT
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
$0.2221 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
5AD
Bivar Inc
$0.2230 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
4N25-X007T
Vishay Intertechnologies
$0.2251 Yes Active 60 mA 1.5 V YES 50 mA 5.3 kV 20 % 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC unknown Vishay SURFACE MOUNT
3SURC-F
Bivar Inc
$0.2387 Yes Active 30 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
SML-012WTT86A
ROHM Semiconductor
$0.2388 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
EAITRDA2
Everlight Electronics Co Ltd
$0.2415 Yes Active OPTOELECTRONIC DEVICE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99
SML-811UTT86A
ROHM Semiconductor
$0.2495 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.80.00 ROHM Semiconductor