Filter Your Search
1 - 10 of 2,082 results
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0302 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||
|
VLMS30J1K2-GS08
Vishay Intertechnologies
|
$0.0833 | Yes | Active | SUPER RED | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 635 nm | 120 deg | CLEAR NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
VLMS30J1L2-GS08
Vishay Intertechnologies
|
$0.0928 | Yes | Active | SUPER RED | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 11.25 mcd | 635 nm | 120 deg | CLEAR NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
VLMS31J1K2-GS08
Vishay Intertechnologies
|
$0.1215 | Yes | Active | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 643 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||
|
VLMY20J1L2-GS08
Vishay Intertechnologies
|
$0.1219 | Yes | Obsolete | YELLOW | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 11.25 mcd | 590 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | Green-Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
VLMP31G2J1-GS08
Vishay Intertechnologies
|
$0.1486 | Yes | Active | PURE GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 3.92 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | LCC-2 | compliant | Vishay | |||||
|
VLMS31J1K2-GS08
Vishay Semiconductors
|
$0.1678 | Yes | Yes | Active | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 643 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 | ||||
|
VLMO31J1K2-GS08
Vishay Semiconductors
|
$0.1750 | Yes | Active | SOFT ORANGE | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 605 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 | |||||
|
VLMY31J1K2-GS08
Vishay Semiconductors
|
$0.1750 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 | |||||
|
VLMS30J1K2-GS08
Vishay Semiconductors
|
$0.1786 | Yes | Active | SUPER RED | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 635 nm | 120 deg | CLEAR NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |