Filter Your Search
21 - 30 of 43 results
|
L32OS
Spectrum Devices Corporation
|
Check for Price | Obsolete | ORANGE | 15 mA | 1 | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | 60 °C | -30 °C | ROUND | 2.5908 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | |||||||||||||||||
|
HLMP-3862-OS0B1
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3962-OS0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3762-OS0B1
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 1370.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3762-OS0R4
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 1370.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3962-OS0R4
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3962-OS000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3862-OS0R4
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3762-OS002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 1370.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3862-OS000
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |