Filter Your Search
1 - 10 of 43 results
|
HLMP-3962-OS0B1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3762-OS0B1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 1370.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3962-OS0B2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3962-OS001
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3862-OS000
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3762-OS0R4
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 1370.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3862-OS0DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-3962-OS001
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 3740.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3862-OS0B2
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3862-OS002
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 2605.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |