Filter Your Search
1 - 10 of 2,048 results
|
S1W0-5050357006-00000000-00002
Seoul Semiconductor
|
Check for Price | Yes | Active | WARM WHITE | 800 mA | 6.4 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 2.45 mm | 700 µm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
N42180H
Seoul Semiconductor
|
Check for Price | Obsolete | WARM WHITE | 800 mA | 1 | YES | SURFACE MOUNT | 127 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 5.08 mm | 5.6 mm | SEOUL SEMICONDUCTOR CO LTD | unknown | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||
|
S1W0-3030658003-00000X00-00003
Seoul Semiconductor
|
Check for Price | Yes | Active | COOL WHITE | 200 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 750 µm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | |||||||||
|
W32282
Seoul Semiconductor
|
Check for Price | Obsolete | PURE WHITE | 800 mA | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR | ROUND | 5.55 mm | 5.6 mm | SEOUL SEMICONDUCTOR CO LTD | unknown | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||
|
R32181
Seoul Semiconductor
|
Check for Price | Obsolete | RED | 400 mA | 1 | YES | SURFACE MOUNT | 125 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 5.55 mm | 5.6 mm | SEOUL SEMICONDUCTOR CO LTD | unknown | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||
|
S1W0-3030278003-00000000-00002
Seoul Semiconductor
|
Check for Price | Yes | Active | WARM WHITE | 200 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 750 µm | SEOUL SEMICONDUCTOR CO LTD | unknown | ||||||||||
|
ELWT801-S
Seoul Semiconductor
|
Check for Price | Yes | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 840.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.4 mm | 1.9 mm | 2.4 mm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
N42182
Seoul Semiconductor
|
Check for Price | Yes | Contact Manufacturer | WARM WHITE | 1 A | 4 V | 1 | YES | SURFACE MOUNT | 124 deg | White | SINGLE | 124 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 5.08 mm | 5.6 mm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | SEOUL SEMICONDUCTOR | ||||||
|
KWT803-S
Seoul Semiconductor
|
Check for Price | Yes | Contact Manufacturer | WHITE | 30 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 2100.0 mcd | 115 deg | HIGH RELIABILITY | White | SINGLE | 115 cd | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.95 mm | 1.2 mm | 1.8 mm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |||
|
SPW08F0D
Seoul Semiconductor
|
Check for Price | Contact Manufacturer | PURE WHITE | 500 mA | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 1 mm | 3.5 mm | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN |